Infineon, Gate Driver 2, 350 mA 8-Pin 20V, SOIC
- RS 제품 번호:
- 262-6690
- 제조사 부품 번호:
- IR2108SPBF
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 262-6690
- 제조사 부품 번호:
- IR2108SPBF
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 350mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 80ns | |
| Driver Type | Gate Driver | |
| Rise Time | 150ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Gate Driver Module | ||
Output Current 350mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 80ns | ||
Driver Type Gate Driver | ||
Rise Time 150ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Half bridge driver IC is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. The output driver feature a high pulse current buffer stage designed for minimum driver cross conduction.
Floating channel designed for bootstrap operation
Under voltage lockout
Matched propagation delay for both channels
Tolerant to negative transient voltage
관련된 링크들
- Infineon IR2108SPBF, Gate Driver 2, 350 mA 8-Pin 20V, SOIC
- Infineon IR2108STRPBF, Gate Driver 2, 350 mA 8-Pin 20V, SOIC
- Infineon IR2109SPBF, Gate Driver 2, 350 mA 8-Pin 20V, SOIC
- Infineon IR2106SPBF, Gate Driver 2, 350 mA 8-Pin 20V, SOIC
- Infineon IR2301SPBF, Gate Driver 2, 350 mA 8-Pin 20V, SOIC
- Infineon IR21094SPBF MOSFET Gate Driver 2, 350 mA 14-Pin 20V, SOIC
- Infineon IRS2108SPBF, Gate Driver, 600 mA 8-Pin 20V, SOIC-8
- Infineon IR2118SPBF, Gate Driver 1, 500 mA 8-Pin 20V, SOIC