Infineon MOSFET Gate Driver 2, 2 A 16-Pin 20V, SOIC
- RS 제품 번호:
- 260-5180
- 제조사 부품 번호:
- IR2110STRPBF
- 제조업체:
- Infineon
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 260-5180
- 제조사 부품 번호:
- IR2110STRPBF
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 17ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IR2110/IR2113 | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 17ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 35ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IR2110/IR2113 | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon MOSFET Gate Driver, 2.5A Output Current, 20V Supply Voltage - IR2110STRPBF
This MOSFET gate driver is designed for high-speed operation in various applications, featuring a dual output configuration. It is housed in a compact 16-lead SOIC package with advanced capabilities to handle high and low side driving functions. Ideal for applications needing robust performance, it operates at a supply voltage range of 10V to 20V.
Features & Benefits
• Floating channel allows straightforward bootstrap operation
• Logic input compatible with both CMOS and LSTTL levels
• Includes undervoltage lockout feature for increased reliability
• High current output stage delivers up to 2.5A for driving demands
• Matched propagation delay simplifies high-frequency circuit designs
Applications
• Utilised in electric motor drives for precise control
• Can be integrated in inverter and converter circuits
• Suitable for power management in industrial automation
• Effective in power supply designs requiring efficient switching
• Effective for high-frequency PWM in electronics
What is the significance of the floating channel in this device?
The floating channel enables driving N-channel MOSFETs or IGBTs in high-side configurations, allowing flexible circuit designs and eliminating the need for isolated drivers.
How does the undervoltage lockout feature enhance performance?
This feature prevents the device from operating under low supply conditions, protecting components and ensuring stable operation during transient events.
What are the typical rise and fall times for this driver?
The typical rise time is approximately 25ns and the fall time is around 17ns, ensuring efficient switching and high-frequency performance in applications.
Can it be used in applications requiring high voltage?
Yes, it operates effectively at voltages up to 500V, making it suitable for high-voltage applications such as motor control and power inverter circuits.
What makes this driver appropriate for automation systems?
Its dual output configuration, combined with compatibility for logic levels down to 3.3V, makes it ideal for interfacing with various automation controllers.
관련된 링크들
- Infineon IR2110STRPBF MOSFET Gate Driver 2, 2 A 16-Pin 20V, SOIC
- Infineon MOSFET Gate Driver 8-Pin 600V, SOIC
- Infineon MOSFET Gate Driver 2, 4 A 8-Pin 200V, SOIC
- Infineon MOSFET Gate Driver 2, 4 A 8-Pin 20V, SOIC
- Infineon MOSFET Gate Driver, 2 A 16-Pin 1.23kV, SOIC
- Infineon IR21531STRPBF MOSFET Gate Driver 8-Pin 600V, SOIC
- Infineon MOSFET Gate Driver 2, 2.5 A 16-Pin 20V, SOIC
- Infineon MOSFET Gate Driver, 360 mA 8-Pin 600V, SOIC