Infineon 1EDN7116UXTSA1, Gate Driver, 2 A 7-Pin 11V, TSNP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩1,400.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩7,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4,320 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 5₩1,420.00₩7,100.00-
10 - 95₩1,280.00₩6,400.00₩1,400.00
100 - 245₩1,152.00₩5,760.00₩26,800.00
250 - 495₩1,036.00₩5,180.00₩96,000.00
500 +₩932.00₩4,660.00₩244,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
260-1038
제조사 부품 번호:
1EDN7116UXTSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Gate Driver IC

Output Current

2A

Pin Count

7

Package Type

TSNP

Fall Time

20ns

Driver Type

Gate Driver

Rise Time

3ns

Minimum Supply Voltage

4.20V

Maximum Supply Voltage

11V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

1EDN7116

Standards/Approvals

RoHS

Automotive Standard

No

Infineon 1EDN7116 Series Gate Driver IC, 4.20V Minimum Supply Voltage, 2A Output Current - 1EDN7116UXTSA1


This gate driver IC provides a Compact solution for driving power MOSFETs and similar switches within low-voltage control domains. It operates across a modest supply range and is designed for high-speed switching tasks in ambient conditions spanning typical industrial limits. The device comes in a small TSNP package with a 7-pin layout suited to space-constrained assemblies.

Features and Benefits:


• 3 ns rise time enabling fast switching transitions
• 20 ns fall time reducing turn-off delay
• 2A output current delivering strong gate drive capability
• 4.20V to 11V supply range supporting low-voltage systems
• -40°C to 125°C rating permitting wide temperature operation

Applications


• Suitable for driving MOSFETs in DC-DC converters
• Ideal for use in motor-control gate stages
• Used with power stages in industrial switching supplies
• Can be used for fast switching in inverter front-ends

What package and pin count should I prepare for PCB footprint requirements?


The device is supplied in a TSNP package and requires a 7-pin footprint for mounting.

What ambient temperature range can the device tolerate during operation?


It is specified to operate within a span from -40°C to 125°C, suitable for extended-temperature applications.

What input supply voltages will power the driver correctly?


The driver functions across a supply window from 4.20V up to 11V to accommodate varied low-voltage designs.

How much current can the output source or sink when switching a gate?


The output stage provides 2A of drive capability for charging and discharging gate capacitances.

관련된 링크들