Texas Instruments UCC21710QDWQ1, Half Bridge 2, 10 A 16-Pin 5V, SOIC
- RS 제품 번호:
- 252-8614
- 제조사 부품 번호:
- UCC21710QDWQ1
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-8614
- 제조사 부품 번호:
- UCC21710QDWQ1
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Gate Driver Module | |
| Output Current | 10A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 27ns | |
| Number of Outputs | 2 | |
| Driver Type | Half Bridge | |
| Rise Time | 33ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Width | 7.5mm | |
| Length | 10.3mm | |
| Series | UCC2171 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Gate Driver Module | ||
Output Current 10A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 27ns | ||
Number of Outputs 2 | ||
Driver Type Half Bridge | ||
Rise Time 33ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Width 7.5mm | ||
Length 10.3mm | ||
Series UCC2171 | ||
Mount Type Surface | ||
Automotive Standard No | ||
관련된 링크들
- Texas Instruments UCC21710QDWQ1, Half Bridge 2, 20 mA 16-Pin, SOIC
- Texas Instruments, Half Bridge 2, 20 mA 16-Pin, SOIC
- Texas Instruments, Half Bridge 2, 10 A 16-Pin 5V, SOIC
- Texas Instruments UCC21530QDWKQ1, Half Bridge 2, 6 A 14-Pin 25V, SOIC
- Texas Instruments, Half Bridge 2, 6 A 14-Pin 25V, SOIC
- Texas Instruments UCC21750DW 2, 20 mA 16-Pin 5V, SOIC
- Texas Instruments UCC27211DDA MOSFET Gate Driver 2, 4 A 8-Pin 17V, SOIC
- Texas Instruments UCC27425D MOSFET Gate Driver 2, 4 A 8-Pin 15V, SOIC