Infineon 2EDN7524FXTMA1, Gate Driver, 5 A 14-Pin 20V, PG-DSO-8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩7,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 7월 08일 부터 2,495 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 5₩1,452.00₩7,260.00-
10 - 95₩1,420.00₩7,100.002%
100 - 245₩1,388.00₩6,940.004%
250 - 495₩1,352.00₩6,760.006%
500 +₩1,320.00₩6,600.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
244-1581
제조사 부품 번호:
2EDN7524FXTMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Gate Driver Module

Output Current

5A

Pin Count

14

Fall Time

10ns

Package Type

PG-DSO-8

Driver Type

Gate Driver

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

DIN EN 60747-5-2

Automotive Standard

No

The Infineon Advanced dual-channel driver is suited to drive logic and normal level MOSFETs and supports OptiMOSTM, CoolMOSTM, Standard Level MOSFETs, Super junction MOSFETs, as well as IGBTs and GaN Power devices. The control and enable inputs are LV-TTL compatible (CMOS 3.3 V) with an input voltage range from -5 V to +20 V. -10 V input pin robustness protects the driver against latch-up or electrical overstress which can be induced by parasitic ground inductances. This greatly enhances system stability. 4.2 V and 8 V UVLO (Under Voltage Lock Out) options ensure instant MOSFET and GaN protection under abnormal conditions. Under such circumstances, this UVLO mechanism provides crucial independence from whether and when other supervisors circuitries detect abnormal conditions. Each of the two outputs is able to sink and source 5 A currents utilizing a true rail-to-rail stage.

Highly efficient SMPS

1 ns channel-to-channel propagation delay accuracy

Two independent 5 A channels

Ease system-design upgrades

관련된 링크들