Infineon 1ED3491MC12MXUMA1, Isolated Gate Driver 2, 9 A 16-Pin 6.5V, DSO

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2000개 더 담고 ₩408,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 1000 units)*

₩6,832,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 8월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
1000 - 1000₩6,832.00₩6,832,200.00-
2000 - 2000₩6,628.00₩6,627,400.00₩408,000.00
3000 +₩6,428.00₩6,428,400.00₩1,212,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-0542
제조사 부품 번호:
1ED3491MC12MXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Gate Driver

Output Current

9A

Pin Count

16

Package Type

DSO

Fall Time

30ns

Driver Type

Isolated Gate Driver

Rise Time

30ns

Minimum Supply Voltage

6.5V

Number of Drivers

2

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

1ED3491MC12M

Width

6.4mm

Standards/Approvals

No

Height

2.65mm

Length

7.5mm

Mount Type

Surface

Automotive Standard

No

Infineon 1ED3491MC12M Series Gate Driver, 9A Output Current, 6.5V Minimum Supply Voltage - 1ED3491MC12MXUMA1


This gate driver provides isolated gate drive functionality for switching devices in power systems, designed for surface assembly on printed circuit boards. It contains two independent channels and operates within a narrow supply range suitable for control circuitry, offering balanced switching behaviour at controlled rise and fall times for power-stage gating.

Features and Benefits:


• Dual-channel configuration offering independent gate control
• 9A Peak output current enabling robust gate charging
• 30ns rise time supporting fast turn-on behaviour
• 30ns fall time enabling Rapid turn-off transitions
• Operates from 6.5V supply matching low-voltage control rails
• Rated to 125°C allowing operation at elevated temperatures

Applications


• Suitable for isolated power converters in industrial systems
• Used with half-bridge and full-bridge switch assemblies
• Ideal for motor-drive inverter gate control stages
• Can be used for gate driving in renewable-energy inverters
• Used for isolated driver requirements on Compact PCBs

What package format does the component use for mounting?


It is supplied in a 16-pin DSO package configured for surface mounting.

How does thermal range affect placement on a populated board?


The device is specified to operate from -40°C to 125°C, allowing proximity to heat-generating components with appropriate thermal planning.

What are the physical envelope constraints for enclosure design?


The module measures 7.5mm in length, 6.4mm in width and 2.65mm in height for tight-layout considerations.

How many drivers are available for gate control in a single device?


The device integrates two independent drivers for dual-channel operation.

관련된 링크들