onsemi Gate Driver 1, 8 A 8-Pin 20V, SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
202-7303
제조사 부품 번호:
NCV57080ADR2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

General Purpose Driver

Output Current

8A

Pin Count

8

Package Type

SOIC

Fall Time

13ns

Driver Type

General Purpose

Number of Outputs

5

Rise Time

13ns

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

20V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Standards/Approvals

No

Width

4mm

Series

NCx57080y

Height

1.75mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The ON Semiconductor NCV57080A is a high-current single channel IGBT gate drivers with 3.75 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications.

Short propagation delays with accurate matching

Tight UVLO thresholds for bias flexibility

관련된 링크들