Microchip MCP14A0304T-E/MSVAO, Dual 2, 3 A 8-Pin 4.5V, MSOP
- RS 제품 번호:
- 631-445
- 제조사 부품 번호:
- MCP14A0304T-E/MSVAO
- 제조업체:
- Microchip
Subtotal (1 reel of 2500 units)*
₩5,365,000.00
일시적 품절
- 2026년 12월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 + | ₩2,146.00 | ₩5,365,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 631-445
- 제조사 부품 번호:
- MCP14A0304T-E/MSVAO
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Fall Time | 17ns | |
| Number of Outputs | 2 | |
| Driver Type | Dual | |
| Rise Time | 17ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 850μm | |
| Length | 3mm | |
| Standards/Approvals | AEC-Q100 | |
| Width | 3mm | |
| Series | MCP14A0303/4/5 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type MSOP | ||
Fall Time 17ns | ||
Number of Outputs 2 | ||
Driver Type Dual | ||
Rise Time 17ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 850μm | ||
Length 3mm | ||
Standards/Approvals AEC-Q100 | ||
Width 3mm | ||
Series MCP14A0303/4/5 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Dual output high-speed MOSFET gate drivers that are capable of providing up to 3 A of peak current while operating from a single 4.5 V to 18 V supply. This MOSFET gate drivers feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.
High capacitive load drive capability of 1800 pF in 12 ns
Low voltage threshold input and enable with hysteresis
Latch Up protected and withstands 0.5 A reverse current
관련된 링크들
- Microchip MCP14A0303T-E/MSVAO, Dual 2, 3 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0305T-E/MSVAO, Dual 2, 3 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0454T-E/MSVAO, Dual 2, 4.5 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0453T-E/MSVAO, Dual 2, 4.5 A 8-Pin 4.5V, MSOP
- Microchip MCP14A1202T-E/MSVAO MOSFET Gate Driver 1, 12 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0901T-E/MSVAO MOSFET Gate Driver 1, 9 A 8-Pin 4.5V, MSOP
- Microchip MCP14A1201T-E/MSVAO MOSFET Gate Driver 1, 12 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0902T-E/MSVAO MOSFET Gate Driver 1, 9 A 8-Pin 4.5V, MSOP