Microchip MCP14700-E/SNVAO MOSFET Gate Driver 1, 2 A 8-Pin 5V, SOIC

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
631-442
제조사 부품 번호:
MCP14700-E/SNVAO
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Gate Driver

Output Current

2A

Pin Count

8

Package Type

SOIC

Fall Time

10ns

Driver Type

MOSFET

Rise Time

10ns

Minimum Supply Voltage

5V

Number of Drivers

1

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q100

Series

MCP14700

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip High speed synchronous MOSFET gate driver designed to optimally drive a high-side and low-side N-Channel MOSFET. It has two PWM inputs to allow independent control of the external N-Channel MOSFETs. Since there is no internal cross condition protection circuitry the external MOSFET dead time can be tightly controlled allowing for more efficient systems or unique motor control algorithms.

Independent PWM input Control for High Side and Low Side Gate Drive

inputs are dsPIC compatible

Internal Bootstrap Blocking Device

Supports Floating High Side Drive

8 Lead surface mount SOIC and 150 mil body

관련된 링크들