Microchip MCP14A0305T-E/MNYVAO, Dual 2, 3 A 8-Pin 4.5V, SOIC

Subtotal (1 reel of 3300 units)*

₩7,735,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 11월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
3300 +₩2,344.00₩7,735,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
631-352
제조사 부품 번호:
MCP14A0305T-E/MNYVAO
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Gate Driver

Output Current

3A

Pin Count

8

Package Type

SOIC

Fall Time

17ns

Driver Type

Dual

Number of Outputs

2

Rise Time

17ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

4.5V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100

Series

MCP14A0303/4/5

Width

3mm

Length

3mm

Height

850μm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Dual output high-speed MOSFET drivers are capable of providing up to 3 A of peak current while operating from a single 4.5 V to 18 V supply. These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. This family of devices offer enhanced control with enable functionality.

High capacitive load drive capability of 1800 pF in 12 ns

Low voltage threshold input and enable with hysteresis

Latch Up protected and withstands 0.5 A reverse current

관련된 링크들