Microchip MIC4414YFT-TR Low Side Gate Driver 1, 1.5 A 4-Pin 18V, 4-Pin Thin QFN (1.2 x 1.2 mm)

Subtotal (1 reel of 5000 units)*

₩9,550,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
5000 +₩1,910.00₩9,552,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
599-160
제조사 부품 번호:
MIC4414YFT-TR
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Gate Driver

Output Current

1.5A

Pin Count

4

Fall Time

12ns

Package Type

4-Pin Thin QFN (1.2 x 1.2 mm)

Driver Type

Low Side

Rise Time

12ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

1.2mm

Standards/Approvals

No

Width

1.2mm

Series

MIC4414/4415

Automotive Standard

No

COO (Country of Origin):
MY
The Microchip Low side MOSFET driver is designed to switch an N-channel enhancement type MOSFET in low-side switch applications. The MOSFET driver is a non-inverting driver. These drivers feature short delays and high peak current to produce precise edges and rapid rise and fall times. The MOSFET driver is powered from a 4.5V to 18V supply and can sink and source peak currents up to 1.5A, switching a 1000pF capacitor in 12ns. The on-state gate drive output voltage is approximately equal to the supply voltage (no internal regulators or clamps). High supply voltages, such as 10V, are appropriate for use with standard N-channel MOSFETs. Low supply voltages, such as 5V, are appropriate for use with many logic-level N channel MOSFETs.

Offers low dropout voltage for better efficiency across your applications

Designed to operate effectively under a wide range of input voltage conditions

Boasts a high output current capacity to support power-hungry components

Incorporates thermal protection safeguards, enhancing system reliability

Supports a broad temperature range to suit various environmental conditions

관련된 링크들