RS PRO Ethylene Propylene Diene Monomer Full Face Gasket, 27 mm ID, 105 mm OD

Subtotal (1 Bag of 10 units)*

₩60,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩60,240.00₩6,024.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-3059
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Gasket

Sub Type

Full Face

Material

Ethylene Propylene Diene Monomer

Inside Diameter

27mm

Outside Diameter

105mm

Minimum Operating Temperature

-15°C

Thickness

3mm

Maximum Operating Temperature

100°C

Standards/Approvals

WRAS, BE EN 6811 for Potable Water

제외

COO (Country of Origin):
GB

RS PRO EPDM Gaskets


Introducing the range of RS PRO EPDM Gaskets, designed to create a reliable seal in a range of water pipe applications. They offer exceptional performance and ensure secure connections and effective sealing, thanks to precision engineering and design. These RS PRO gaskets are incredibly versatile, delivering ultimate reliability and performance in a wide range of industries and applications.

Features and Benefits:


  • These RS PRO PN 16/40 gaskets are designed for a range of universal water pipe applications and offering adaptability and reliability in a range of sealing requirements across a multitude of industries and applications

  • Made from WRAS approved EPDM material, the gaskets combine robustness with efficiency and are optimised for potable water applications, ensuring reliability and suitability for drinking water environments

  • Thanks to the high-quality engineering, these gaskets ensure a secure seal and offer peace of mind in safeguarding a range of systems against leaks and potential disruptions which could cause downtime

  • In addition to this, they have been specially designed with a cloth impression on both sides, enhancing their sealing capabilities and providing a safe and efficient solution for sealing critical connections

  • All gaskets adhere to PN 16/40 standard which is one of the most widely used sizes od standard pipe gaskets

  • Applications:


    Gaskets are integral in applications where a secure and reliable seal is needed between two or more surfaces. They are available in various materials, designs and sizes, dependant on the application they are being used for, and can also vary when temperature, pressure, chemical compatibility and environmental factors come into play. Gaskets are designed to prevent leaks, ensure proper insulation, and provide vibration dampening in various industries and applications like automotive and engine building, compressors and pumps, food industry, gas supply and water heating systems, and much more. They play a vital role in maintaining the integrity and safety of various systems and components.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들