TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 31.5 mm ID
- RS 제품 번호:
- 266-5022
- 제조사 부품 번호:
- 2430204-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 266-5022
- 제조사 부품 번호:
- 2430204-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | O-Ring | |
| Sub Type | EMI Jam Nut Seal | |
| Material | Silver Plated Aluminium | |
| Inside Diameter | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Thickness | 1.8mm | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type O-Ring | ||
Sub Type EMI Jam Nut Seal | ||
Material Silver Plated Aluminium | ||
Inside Diameter 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Thickness 1.8mm | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI jam nut seal O-ring is designed to shield against radio frequency interference or electro magnetic interference (RFI/EMI).
Compatible with connector shell sizes 15, 16
Silver plated aluminium filler
관련된 링크들
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 31.5 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 14 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 25.1 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 34.7 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 37.5 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 17.2 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 47.3 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 44.1 mm ID