RS PRO Fluorelastomer O-Ring O-Ring, 164.69 mm ID, 171.75 mm OD
- RS 제품 번호:
- 257-6167
- 제조업체:
- RS PRO
Subtotal (1 Bag of 2 units)*
₩20,220.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩20,220.00 | ₩10,110.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-6167
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 164.69mm | |
| Outside Diameter | 171.75mm | |
| Minimum Operating Temperature | -15°C | |
| Thickness | 3.53mm | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 79 | |
| Standards/Approvals | AS568-260, ASTM D2000 M2 HK814 A1-10 B38 EF31 EO78, BS 1806- 260 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 164.69mm | ||
Outside Diameter 171.75mm | ||
Minimum Operating Temperature -15°C | ||
Thickness 3.53mm | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 79 | ||
Standards/Approvals AS568-260, ASTM D2000 M2 HK814 A1-10 B38 EF31 EO78, BS 1806- 260 | ||
제외
- COO (Country of Origin):
- IN
RS PRO Imperial FKM 75 ShA O-Rings
Introducing the range of RS PRO FKM O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from FKM, which is a premium material and is popular within the aircraft, automotive and chemical industries. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and excellent chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits:
Applications:
An O-ring is a type of round or donut-shaped seal and is most commonly used to stop fluids or air passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
How long does an O-Ring last for?
If the O-ring is used in the correct conditions for the material, FKM O-rings can last indefinitely
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Fluorelastomer O-Ring O-Ring, 164.69 mm ID, 171.75 mm OD
- RS PRO Nitrile O-Ring O-Ring, 164.69 mm ID, 171.75 mm OD
- RS PRO Chloroprene O-Ring O-Ring, 164.69 mm ID, 171.75 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 164.7 mm ID, 171.76 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring, 69 mm ID, 75 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring, 10.69 mm ID, 17.75 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring, 69.5 mm ID, 75.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring, 37.69 mm ID, 44.75 mm OD