RS PRO Nitrile O-Ring O-Ring, 164 mm ID, 174 mm OD
- RS 제품 번호:
- 255-5729
- 제조업체:
- RS PRO
Subtotal (1 Bag of 2 units)*
₩10,300.00
일시적 품절
- 2026년 12월 14일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩10,300.00 | ₩5,150.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-5729
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile | |
| Inside Diameter | 164mm | |
| Outside Diameter | 174mm | |
| Minimum Operating Temperature | -30°C | |
| Colour | Black | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 90°C | |
| Hardness | 71 IRHD | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 164mm | ||
Outside Diameter 174mm | ||
Minimum Operating Temperature -30°C | ||
Colour Black | ||
Thickness 5mm | ||
Maximum Operating Temperature 90°C | ||
Hardness 71 IRHD | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- IN
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits:
Applications:
An O-ring is a type of round or donut-shaped seal and is most commonly used to stop fluids or air passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
How long does an O-Ring last for?
If the O-ring is used in the correct conditions for the material, NBR O-rings can last for up to 15 years
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
These Nitrile O-rings are not compatible with:
관련된 링크들
- RS PRO Nitrile O-Ring O-Ring, 164 mm ID, 172 mm OD
- RS PRO Nitrile O-Ring O-Ring, 156 mm ID, 164 mm OD
- RS PRO Nitrile O-Ring O-Ring, 160 mm ID, 164 mm OD
- RS PRO Nitrile O-Ring O-Ring, 165 mm ID, 174 mm OD
- RS PRO Nitrile O-Ring O-Ring, 166 mm ID, 174 mm OD
- RS PRO Nitrile O-Ring O-Ring, 158 mm ID, 174 mm OD
- RS PRO Nitrile O-Ring O-Ring, 174 mm ID, 180 mm OD
- RS PRO Nitrile O-Ring O-Ring, 164.47 mm ID, 178.45 mm OD