Hutchinson Le Joint Français Rubber : FKM DF801 O-Ring O-Ring, 21.95 mm ID, 25.51 mm OD
- RS 제품 번호:
- 243-4134
- 제조사 부품 번호:
- 121204
- 제조업체:
- Hutchinson Le Joint Français
Subtotal (1 Bag of 10 units)*
₩16,080.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩16,080.00 | ₩1,608.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-4134
- 제조사 부품 번호:
- 121204
- 제조업체:
- Hutchinson Le Joint Français
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber : FKM DF801 | |
| Inside Diameter | 21.95mm | |
| Outside Diameter | 25.51mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1.78mm | |
| Colour | Black | |
| Maximum Operating Temperature | 250°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber : FKM DF801 | ||
Inside Diameter 21.95mm | ||
Outside Diameter 25.51mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.78mm | ||
Colour Black | ||
Maximum Operating Temperature 250°C | ||
Hardness Shore A 80 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français offers O-ring is a circular ring has Tensile strength 15 Mpa. It has good resistance for Heat ,Mineral oils ,Domestic gas ,Atmospheric agents ,Fuels ,Aromatic and aliphatic agents also it shows poor resistance for Bases and Brake fluids.
It has 21.95 mm Inside diameter
It has 1.78 mm Cross-section
It has Black colour
It has 250 °C Peak temperature
관련된 링크들
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 21.95 mm ID, 25.51 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring, 21.95 mm ID, 25.51 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 21.95 mm ID, 25.51 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 21.95 mm ID, 25.51 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 95 mm ID, 105 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 85 mm ID, 95 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 85.09 mm ID, 95.75 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 85 mm ID, 95 mm OD