- RS 제품 번호:
- 243-4132
- 제조사 부품 번호:
- 121200
- 제조업체:
- Hutchinson Le Joint Français
7 <재고있음> 5-9영업일내 홍콩 발송
단가 10 백 1개
₩4,495.089
Bag(s) | Per Bag | 한팩당* |
---|---|---|
1 + | ₩4,495.089 | ₩450.199 |
*다른 단위에 대한 가격 표시
- RS 제품 번호:
- 243-4132
- 제조사 부품 번호:
- 121200
- 제조업체:
- Hutchinson Le Joint Français
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
The Hutchinson Le Joint Français offers O-ring is a circular ring has Tensile strength 17 Mpa. It has good resistance of Mineral oils,Domestic gas,Water up to 70 °C,Fuels and Aliphatic solvants also it shows poor resistance for Acids, Atmospheric agents, Brake fluids.
It has 21.95 mm Inside diameter
It has 1.78 mm Cross-section
It has Black colour
It has 120 °C Peak temperature
It has 1.78 mm Cross-section
It has Black colour
It has 120 °C Peak temperature
사양
속성 | 값 |
---|---|
Type | O-Ring |
Material | Rubber : NBR PC851 |
Inside Diameter | 21.95mm |
Outside Diameter | 25.51mm |
Minimum Operating Temperature | -30°C |
Thickness | 1.78mm |
Maximum Operating Temperature | +120°C |