Hutchinson Le Joint Français Rubber : EPDM EP851 O-Ring O-Ring, 740 μm ID, 2.74 mm OD
- RS 제품 번호:
- 243-4058
- 제조사 부품 번호:
- 100103
- 제조업체:
- Hutchinson Le Joint Français
Subtotal (1 Bag of 50 units)*
₩8,940.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩8,940.00 | ₩178.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-4058
- 제조사 부품 번호:
- 100103
- 제조업체:
- Hutchinson Le Joint Français
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber : EPDM EP851 | |
| Inside Diameter | 740μm | |
| Outside Diameter | 2.74mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Colour | Black | |
| Maximum Operating Temperature | 175°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber : EPDM EP851 | ||
Inside Diameter 740μm | ||
Outside Diameter 2.74mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Colour Black | ||
Maximum Operating Temperature 175°C | ||
Hardness Shore A 80 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français offers O-ring is a circular ring has Tensile strength 16 Mpa. It has good resistance for Water, steam and water-based solutions ,Synthetic brake fluids ,Atmospheric agents ,Low temperature also it shows poor resistance for Mineral oils and hydrocarbons.
It has 0.74 mm Inside diameter
It has 1.00 mm Cross-section
It has Black colour
It has 175 °C Peak temperature
관련된 링크들
- Hutchinson Le Joint Français Rubber O-Ring O-Ring, 740 μm ID, 2.74 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 740 μm ID, 2.74 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 68 mm ID, 74 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 74 mm ID, 78 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 74 mm ID, 80 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 70 mm ID, 74 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 74.61 mm ID, 81.67 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 29.74 mm ID, 35.64 mm OD