Hutchinson Le Joint Français Nitrile Rubber X-Ring Gasket, 88.27 mm ID, 98.93 mm OD

Subtotal (1 Bag of 10 units)*

₩99,880.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 3 개 unit(s)이 배송 준비 됨
Bag(s)
Per Bag
한팩당*
1 +₩99,880.00₩9,988.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-1374
제조사 부품 번호:
202013
제조업체:
Hutchinson Le Joint Français
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hutchinson Le Joint Français

Product Type

Gasket

Sub Type

X-Ring

Material

Nitrile Rubber

Inside Diameter

88.27mm

Outside Diameter

98.93mm

Minimum Operating Temperature

-30°C

Colour

Black

Thickness

5.33mm

Maximum Operating Temperature

120°C

Hardness

Shore A 80

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The X-Ring or JF4® has a cross-section with 4 lobes, providing a double sealing line particularly suitable for dynamic applications . LUBRI PB" surface treatment is systematically applied to reduce friction. Operational temperature range is -30 °C to 100 °C. Rubber colour is Black.

Good Resistance: Mineral oils, Domestic gas, Water up to 70 °C, Fuels , Aliphatic solvents

Poor resistance: Acids, Atmospheric agents, Brake fluids

Particularities: Good mechanical characteristics

Typical Applications: Hydraulic & pneumatic, Valves & fittings water and mineral gas, Mineral oil & fuel circuits

관련된 링크들