Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 5.6 mm ID, 10 mm OD
- RS 제품 번호:
- 229-6216
- 제조사 부품 번호:
- 205548
- 제조업체:
- Hutchinson Le Joint Français
Subtotal (1 Bag of 50 units)*
₩187,460.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩187,460.00 | ₩3,750.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-6216
- 제조사 부품 번호:
- 205548
- 제조업체:
- Hutchinson Le Joint Français
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson Le Joint Français | |
| Product Type | BS-Ring | |
| Sub Type | Bonded Seal | |
| Material | Rubber | |
| Inside Diameter | 5.6mm | |
| Outside Diameter | 10mm | |
| Thickness | 1mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UR, CE, cUR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson Le Joint Français | ||
Product Type BS-Ring | ||
Sub Type Bonded Seal | ||
Material Rubber | ||
Inside Diameter 5.6mm | ||
Outside Diameter 10mm | ||
Thickness 1mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UR, CE, cUR | ||
- COO (Country of Origin):
- MT
The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 5.6 and external diameter is 10.
Operational temperature range : -30 °C / 100 °C
Peak temperature 120 °C
Rubber colour is black
관련된 링크들
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 43 mm ID, 54 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 37 mm ID, 48 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 6.6 mm ID, 11 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 8.7 mm ID, 14 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 5.6 mm ID, 10 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 5.7 mm ID, 9 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 5.7 mm ID, 10 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 4.5 mm ID, 7 mm OD