RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 37.82 mm ID, 41.38 mm OD

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 20 units)*

₩25,014.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩25,014.00₩1,250.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
772-234
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

37.82mm

Outside Diameter

41.38mm

Colour

Black

Minimum Operating Temperature

-50°C

Thickness

1.78mm

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

AS 568-445, BS 1806-445, Dowty-202-520, WRAS

COO (Country of Origin):
IT

RS PRO 37.82 mm O-Ring, Shore A 70


The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a variety of industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for demanding conditions.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 37.82 mm for precise sealing applications.
Outside Diameter: 41.38 mm ensures a secure fit.
Thickness: 1.78 mm for robust sealing performance.
Colour: Black for easy identification and compatibility.

Applications


Automotive industry
Hydraulic systems
Water treatment facilities
General industrial sealing

Additional Information


Complies with standards AS 568-445, BS 1806-445, Dowty-202-520, and WRAS, ensuring quality and reliability in various applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들