RS PRO Silicone O-Ring O-Ring, 52.3 mm ID, 63.7 mm OD

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 2 units)*

₩13,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 15 개 단위 배송
  • 추가로 2027년 1월 08일 부터 43 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩13,020.00₩6,510.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
772-195
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

52.3mm

Outside Diameter

63.7mm

Thickness

5.7mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 52.3 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from FDA-approved silicone, it is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. Its Shore A 70 hardness ensures durability and a reliable seal.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: 52.3 mm inside diameter and 63.7 mm outside diameter for a precise fit.

Applications


Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry

Additional Information


Meets FDA standards for safe use in food-related applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들