RS PRO Silicone O-Ring O-Ring, 29.82 mm ID, 35.06 mm OD
- RS 제품 번호:
- 772-156
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 25 units)*
₩21,954.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩21,954.00 | ₩878.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 772-156
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 29.82mm | |
| Outside Diameter | 35.06mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.62mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-123, BS 1806-123, Dowty-200-123, FDA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 29.82mm | ||
Outside Diameter 35.06mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.62mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-123, BS 1806-123, Dowty-200-123, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 29.82 mm Inside Diameter
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 29.82 mm, this O-Ring is Ideal for use in environments where reliable sealing is crucial. Its silicone construction ensures durability and compliance with FDA standards, making it suitable for a variety of industrial applications.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets AS 568-123, BS 1806-123, Dowty-200-123, and FDA standards for quality assurance.
Dimensions: Inside diameter of 29.82 mm and outside diameter of 35.06 mm for precise fit.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets AS 568-123, BS 1806-123, Dowty-200-123, and FDA standards for quality assurance.
Dimensions: Inside diameter of 29.82 mm and outside diameter of 35.06 mm for precise fit.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Additional Information
The RS PRO Silicone O-Ring is compliant with multiple industry standards, ensuring reliability and safety in critical applications. Its FDA approval makes it suitable for use in food and pharmaceutical industries.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 29.82 mm ID, 35.06 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring, 29.82 mm ID, 35.06 mm OD
- RS PRO Nitrile O-Ring O-Ring, 29.82 mm ID, 35.06 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 29.82 mm ID, 35.06 mm OD
- RS PRO Fluorinated Ethylene Propylene, Fluoroelastomer, Viton O-Ring O-Ring, 29.82 mm ID, 35.06 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 29.82 mm ID, 35.06 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 29.82 mm ID, 35.06 mm OD
- RS PRO Silicone O-Ring O-Ring, 56.82 mm ID, 62.06 mm OD
