RS PRO Silicone O-Ring O-Ring, 215.27 mm ID, 225.93 mm OD

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩24,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
772-097
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

215.27mm

Outside Diameter

225.93mm

Colour

Red

Thickness

5.33mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-371, BS 1806-371, Dowty-202-527, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, Shore A 70


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. The silicone material ensures durability and performance in both high and low temperature conditions.

Features and Benefits


Material: Silicone for excellent temperature and chemical resistance
Hardness: Shore A 70 for optimal flexibility and sealing capability
Temperature Range: Operates effectively from -50 °C to 232 °C
Inside Diameter: 215.27 mm for precise fitting
Outside Diameter: 225.93 mm for secure sealing
Thickness: 5.33 mm for robust performance
Standards Compliance: Meets AS 568-371, BS 1806-371, Dowty-202-527, and FDA standards for quality assurance

Applications


Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing

Additional Information


Complies with FDA standards for safe use in food and beverage applications
Suitable for dynamic and static sealing applications
Ideal for use in environments requiring high temperature resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들