RS PRO Silicone O-Ring O-Ring, 56.74 mm ID, 63.8 mm OD
- RS 제품 번호:
- 772-090
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 10 units)*
₩25,906.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩25,906.00 | ₩2,590.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 772-090
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 56.74mm | |
| Outside Diameter | 63.8mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3.53mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-228, BS 1806-228, Dowty-200-228, FDA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 56.74mm | ||
Outside Diameter 63.8mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 3.53mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-228, BS 1806-228, Dowty-200-228, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 56.74 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications in a wide range of industrial environments. With a Shore A hardness of 70, it offers excellent flexibility and resilience, making it Ideal for dynamic and static applications. The O-Ring is suitable for use in extreme temperatures, providing reliable performance from -50 °C to 232 °C.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-228, BS 1806-228, Dowty-200-228, and FDA standards.
Dimensions: 56.74 mm inside diameter and 63.8 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-228, BS 1806-228, Dowty-200-228, and FDA standards.
Dimensions: 56.74 mm inside diameter and 63.8 mm outside diameter for precise fitting.
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Additional Information
Standards: Complies with AS 568-228, BS 1806-228, Dowty-200-228, and FDA standards for safety and reliability in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Fluorelastomer O-Ring O-Ring, 56.74 mm ID, 63.8 mm OD
- RS PRO Nitrile O-Ring O-Ring, 56.74 mm ID, 63.8 mm OD
- RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 56.75 mm ID, 63.81 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 56.74 mm ID, 63.8 mm OD
- RS PRO Silicone O-Ring O-Ring, 74 mm ID, 86 mm OD
- RS PRO Silicone O-Ring O-Ring, 70 mm ID, 74 mm OD
- RS PRO Silicone O-Ring O-Ring, 74 mm ID, 80 mm OD
- RS PRO Silicone O-Ring O-Ring, 50 mm ID, 56 mm OD