RS PRO Silicone O-Ring O-Ring, 135.89 mm ID, 146.55 mm OD

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 2 units)*

₩24,254.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩24,254.00₩12,128.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
771-987
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

135.89mm

Outside Diameter

146.55mm

Colour

Red

Thickness

5.33mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-356, BS 1806-356, Dowty-200-356, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, Shore A 70


The RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial environments. With a hardness rating of Shore A 70, it provides excellent flexibility and resilience, making it Ideal for use in high-temperature and low-temperature conditions.

Features and Benefits


Material: Silicone provides excellent resistance to extreme temperatures and environmental factors.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse applications.
Inside Diameter: 135.89 mm for precise fitting in specified applications.
Outside Diameter: 146.55 mm ensures compatibility with a wide range of housings.
Thickness: 5.33 mm offers robust sealing capabilities.
Standards Compliance: Meets AS 568-356, BS 1806-356, Dowty-200-356, and FDA standards for quality assurance.

Applications


Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Aerospace applications

Additional Information


Complies with FDA standards for safe use in food-related applications.
Suitable for dynamic and static sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들