RS PRO Silicone O-Ring O-Ring, 75.57 mm ID, 86.23 mm OD

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 2 units)*

₩13,712.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 57 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩13,712.00₩6,856.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
771-985
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

75.57mm

Outside Diameter

86.23mm

Thickness

5.33mm

Colour

Red

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-337, BS 1806-337, Dowty-200-337, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 75.57 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 75.57 mm, it is Ideal for use in various industrial environments. The silicone material ensures durability and performance in extreme temperatures, making it suitable for a wide range of applications.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Compliance: Meets AS 568-337, BS 1806-337, Dowty-200-337, and FDA standards for quality assurance.
Dimensions: Inside diameter of 75.57 mm and outside diameter of 86.23 mm for precise fitting.

Applications


Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing

Additional Information


This O-Ring is compliant with FDA standards, making it suitable for use in food and beverage applications. The silicone material is known for its resistance to a wide range of chemicals, enhancing its versatility in various industrial settings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들