RS PRO Silicone O-Ring O-Ring, 174.5 mm ID, 180.5 mm OD
- RS 제품 번호:
- 771-964
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 2 units)*
₩25,772.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩25,772.00 | ₩12,886.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 771-964
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 174.5mm | |
| Outside Diameter | 180.5mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 174.5mm | ||
Outside Diameter 180.5mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 174.5 mm Inside Diameter
RS PRO offers a high-quality silicone O-Ring designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and resilience. It is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C, making it suitable for both low and high-temperature applications.
Features and Benefits
Material: Silicone provides excellent resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: Meets FDA standards, ensuring safety for food and pharmaceutical applications.
Dimensions: Inside diameter of 174.5 mm and outside diameter of 180.5 mm for precise fitting.
Thickness: 3 mm thickness offers robust sealing capabilities.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: Meets FDA standards, ensuring safety for food and pharmaceutical applications.
Dimensions: Inside diameter of 174.5 mm and outside diameter of 180.5 mm for precise fitting.
Thickness: 3 mm thickness offers robust sealing capabilities.
Applications
Food processing equipment
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Additional Information
This O-Ring complies with FDA standards, making it suitable for applications involving food and pharmaceuticals. The silicone material ensures durability and long-lasting performance in demanding conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Nitrile O-Ring O-Ring, 174.5 mm ID, 180.5 mm OD
- RS PRO Silicon O-Ring O-Ring, 174.5 mm ID, 180.5 mm OD
- RS PRO Nitrile O-Ring O-Ring, 174 mm ID, 180 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 174.5 mm ID, 180.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 174.5 mm ID, 180.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 174.5 mm ID, 180.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 174.46 mm ID, 180.46 mm OD
- RS PRO Nitrile O-Ring O-Ring, 165 mm ID, 174 mm OD
