RS PRO Silicone O-Ring O-Ring, 88.62 mm ID, 92.18 mm OD

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 10 units)*

₩26,488.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩26,488.00₩2,648.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
771-893
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

88.62mm

Outside Diameter

92.18mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

1.78mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-043, BS 1806-043, Dowty-200-043, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 88.62 mm Inside Diameter


RS PRO offers a high-performance silicone O-Ring designed for reliable sealing in various industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for use in environments with extreme temperatures.

Features and Benefits


Material: Silicone ensures high resistance to temperature extremes and chemical exposure.
Temperature Range: Operates efficiently from -50 °C to 232 °C, suitable for diverse environments.
Hardness: Shore A 70 provides optimal flexibility and sealing capability.
Compliance: Meets AS 568-043, BS 1806-043, Dowty-200-043, and FDA standards for quality assurance.
Dimensions: Inside diameter of 88.62 mm and outside diameter of 92.18 mm for precise fitting.

Applications


Automotive sealing systems
Food and beverage processing equipment
Pharmaceutical manufacturing
Aerospace components

Additional Information


This O-Ring is compliant with FDA standards, making it suitable for food contact applications. It is also compatible with a wide range of chemicals, enhancing its versatility in various industrial settings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들