RS PRO Silicone O-Ring O-Ring, 5.23 mm ID, 10.43 mm OD

N

Subtotal (1 Bag of 100 units)*

₩19,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩19,900.00₩200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
771-852
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

5.23mm

Outside Diameter

10.43mm

Thickness

2.62mm

Colour

Red

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-107, BS 1806-107, Dowty-200-107, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, Shore A 70


This RS PRO Silicone O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Its Shore A 70 hardness ensures a balance between flexibility and durability, making it suitable for various industrial uses.

Features and Benefits


Material: Silicone offers excellent resistance to extreme temperatures and chemicals.
Hardness: Shore A 70 provides optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-107, BS 1806-107, Dowty-200-107, and FDA standards for quality assurance.
Dimensions: Inside diameter of 5.23 mm and outside diameter of 10.43 mm for precise fitting.

Applications


Automotive sealing systems
Food and beverage processing equipment
Pharmaceutical manufacturing
Aerospace components

Additional Information


This O-Ring complies with FDA standards, making it suitable for food and beverage applications. It is also compatible with a wide range of chemicals, enhancing its versatility in various industries.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들