RS PRO Silicone O-Ring O-Ring, 4.76 mm ID, 8.32 mm OD
- RS 제품 번호:
- 771-841
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 50 units)*
₩18,560.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩18,560.00 | ₩372.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 771-841
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 4.76mm | |
| Outside Diameter | 8.32mm | |
| Colour | Red | |
| Thickness | 1.78mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 4.76mm | ||
Outside Diameter 8.32mm | ||
Colour Red | ||
Thickness 1.78mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial settings. With a Shore A hardness of 70, it offers excellent flexibility and durability, making it Ideal for use in environments with fluctuating temperatures. The O-Ring is FDA approved, ensuring it meets high safety and quality standards.
Features and Benefits
Material: Silicone provides excellent resistance to extreme temperatures and chemical exposure.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
FDA Approved: Complies with safety and quality standards for food and medical applications.
Dimensions: Inside diameter of 4.76 mm and outside diameter of 8.32 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
FDA Approved: Complies with safety and quality standards for food and medical applications.
Dimensions: Inside diameter of 4.76 mm and outside diameter of 8.32 mm for precise fitting.
Applications
Food processing equipment
Medical devices
Automotive sealing systems
Industrial machinery
Medical devices
Automotive sealing systems
Industrial machinery
Additional Information
Meets FDA standards for safety and quality.
Ideal for applications requiring reliable sealing in extreme temperatures.
Ideal for applications requiring reliable sealing in extreme temperatures.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Silicone O-Ring O-Ring, 70 mm ID, 76 mm OD
- RS PRO Silicone O-Ring O-Ring, 71.12 mm ID, 76.36 mm OD
- RS PRO Silicone O-Ring O-Ring, 32 mm ID, 40 mm OD
- RS PRO Silicone O-Ring O-Ring, 32 mm ID, 38 mm OD
- RS PRO Silicone O-Ring O-Ring, 25 mm ID, 32 mm OD
- RS PRO Silicone O-Ring O-Ring, 29 mm ID, 32 mm OD
- RS PRO Silicone O-Ring O-Ring, 32 mm ID, 36 mm OD
- RS PRO Silicone O-Ring O-Ring, 28 mm ID, 32 mm OD
