RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 63.17 mm ID, 68.41 mm OD

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 5 units)*

₩16,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩16,840.00₩3,368.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
771-840
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

63.17mm

Outside Diameter

68.41mm

Minimum Operating Temperature

-50°C

Thickness

2.62mm

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

AS 568-144, BS 1806-144, Dowty-200-144, WRAS

COO (Country of Origin):
IT

RS PRO 63.17 mm O-Ring, Shore A 70


This RS PRO O-Ring is designed for reliable sealing in a variety of industrial applications. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to heat, weathering, and ozone. With a Shore A hardness of 70, this O-Ring provides a balance of flexibility and durability, making it suitable for dynamic and static applications.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weathering.
Hardness: Shore A 70 ensures a balance of flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Inside Diameter: 63.17 mm for precise fitting in various applications.
Outside Diameter: 68.41 mm ensures compatibility with standard fittings.
Thickness: 2.62 mm for optimal sealing performance.
Standards Compliance: Meets AS 568-144, BS 1806-144, Dowty-200-144, and WRAS standards.

Applications


Automotive sealing systems
Hydraulic and pneumatic systems
Water and plumbing systems
Industrial machinery

Additional Information


Complies with WRAS standards for use in potable water applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들