RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 91.67 mm ID, 98.73 mm OD

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 5 units)*

₩26,734.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩26,734.00₩5,346.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
771-820
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

91.67mm

Outside Diameter

98.73mm

Colour

Black

Minimum Operating Temperature

-50°C

Thickness

3.53mm

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

AS 568-239, BS 1806-239, Dowty-200-239, WRAS

COO (Country of Origin):
IT

RS PRO 91.67 mm O-Ring, Shore A 70


The RS PRO O-Ring is designed for sealing applications in a variety of industrial settings. Made from Ethylene Propylene Diene Monomer, this O-Ring provides excellent resistance to heat and weather, making it Ideal for both indoor and outdoor use. Its Shore A 70 hardness ensures a reliable seal under various pressure conditions.

Features and Benefits


Material: Ethylene Propylene Diene Monomer offers superior resistance to heat and weather.
Hardness: Shore A 70 provides a reliable seal under pressure.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Standards Compliance: Meets AS 568-239, BS 1806-239, Dowty-200-239, and WRAS standards for quality assurance.
Dimensions: Inside diameter of 91.67 mm and outside diameter of 98.73 mm ensure compatibility with a wide range of applications.

Applications


Hydraulic systems
Pneumatic systems
Water treatment facilities
Automotive industry

Additional Information


This O-Ring complies with WRAS standards, ensuring suitability for use in potable water systems. Its compliance with multiple standards makes it a versatile choice for various sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들