RS PRO Silicone O-Ring O-Ring, 50.39 mm ID, 57.45 mm OD
- RS 제품 번호:
- 771-813
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 10 units)*
₩22,646.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩22,646.00 | ₩2,264.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 771-813
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 50.39mm | |
| Outside Diameter | 57.45mm | |
| Thickness | 3.53mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-226, BS 1806-226, Dowty-200-226, FDA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 50.39mm | ||
Outside Diameter 57.45mm | ||
Thickness 3.53mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-226, BS 1806-226, Dowty-200-226, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. The silicone material ensures durability and performance in extreme temperatures, making it Ideal for both high and low temperature applications.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility
Hardness: Shore A 70 ensures a reliable and Durable seal
Temperature Range: Operates effectively from -50 °C to 232 °C
Inside Diameter: 50.39 mm for precise fitting
Outside Diameter: 57.45 mm for optimal sealing
Thickness: 3.53 mm for robust sealing performance
Standards Compliance: Meets AS 568-226, BS 1806-226, Dowty-200-226, FDA standards for quality assurance
Hardness: Shore A 70 ensures a reliable and Durable seal
Temperature Range: Operates effectively from -50 °C to 232 °C
Inside Diameter: 50.39 mm for precise fitting
Outside Diameter: 57.45 mm for optimal sealing
Thickness: 3.53 mm for robust sealing performance
Standards Compliance: Meets AS 568-226, BS 1806-226, Dowty-200-226, FDA standards for quality assurance
Applications
Automotive industry
Food and beverage processing
Chemical processing
Pharmaceutical manufacturing
Food and beverage processing
Chemical processing
Pharmaceutical manufacturing
Additional Information
Complies with FDA standards for safe use in food and beverage applications
Suitable for use in environments requiring compliance with AS 568-226 and BS 1806-226 standards
Suitable for use in environments requiring compliance with AS 568-226 and BS 1806-226 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Nitrile O-Ring O-Ring, 50.39 mm ID, 57.45 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring, 50.39 mm ID, 57.45 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring, 50.39 mm ID, 57.45 mm OD
- RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 23.39 mm ID, 30.45 mm OD
- RS PRO Silicone O-Ring O-Ring, 57 mm ID, 60 mm OD
- RS PRO Silicone O-Ring O-Ring, 35 mm ID, 39 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 50.39 mm ID, 57.45 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring, 50.39 mm ID, 57.45 mm OD
