RS PRO Silicone O-Ring O-Ring, 25.12 mm ID, 28.68 mm OD

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 50 units)*

₩23,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 04일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩23,740.00₩474.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
771-807
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

25.12mm

Outside Diameter

28.68mm

Minimum Operating Temperature

-50°C

Thickness

1.78mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-022, BS 1806-022, Dowty-200-022, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 25.12 mm ID


This RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 25.12 mm, it is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. The silicone material ensures durability and compliance with FDA standards, making it suitable for food and pharmaceutical industries.

Features and Benefits


Material: Silicone provides excellent flexibility and temperature resistance.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-022, BS 1806-022, Dowty-200-022, and FDA standards for quality assurance.
Durability: Resistant to wear and tear, extending the lifespan of the seal.

Applications


Food processing equipment
Pharmaceutical machinery
Automotive sealing systems
Industrial machinery

Additional Information


Complies with FDA standards for safe use in food and pharmaceutical applications.
Meets AS 568-022, BS 1806-022, and Dowty-200-022 standards for quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들