RS PRO Silicone O-Ring O-Ring, 20.35 mm ID, 23.91 mm OD

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 50 units)*

₩20,234.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩20,234.00₩404.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
771-804
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

20.35mm

Outside Diameter

23.91mm

Thickness

1.78mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-019, BS 1806-019, Dowty-200-019, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, Shore A 70


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from Durable silicone, it offers reliable performance in a wide range of industrial environments. Its Shore A 70 hardness ensures a balance between flexibility and strength, making it suitable for dynamic and static applications.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 offers a balance of flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-019, BS 1806-019, Dowty-200-019, and FDA standards.
Dimensions: Inside diameter of 20.35 mm and outside diameter of 23.91 mm ensure a precise fit.

Applications


Automotive sealing systems
Food and beverage processing equipment
Pharmaceutical manufacturing
Aerospace components

Additional Information


This O-Ring is compliant with FDA standards, making it suitable for use in food and beverage applications. It is also compatible with a variety of industrial fluids and chemicals, enhancing its versatility in different sectors.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들