RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 443.36 mm ID, 457.34 mm OD
- RS 제품 번호:
- 731-790
- 제조업체:
- RS PRO
N
Subtotal (1 unit)*
₩82,990.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩82,990.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 731-790
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorinated Ethylene Propylene, Silicone | |
| Inside Diameter | 443.36mm | |
| Outside Diameter | 457.34mm | |
| Thickness | 6.99mm | |
| Colour | Red | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 205°C | |
| Hardness | Shore A 85 | |
| Standards/Approvals | BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorinated Ethylene Propylene, Silicone | ||
Inside Diameter 443.36mm | ||
Outside Diameter 457.34mm | ||
Thickness 6.99mm | ||
Colour Red | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 205°C | ||
Hardness Shore A 85 | ||
Standards/Approvals BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | ||
RS PRO FEP Silicone Encapsulated O-rings Series
This RS PRO O-Ring Seal is designed for reliable sealing in demanding industrial applications. Made from a combination of Fluorinated Ethylene Propylene and Silicone, it offers excellent chemical resistance and durability. Ideal for use in environments with temperatures ranging from -60 °C to 205 °C, this O-Ring ensures optimal performance in both extreme cold and heat.
Features and Benefits
Applications
Typical Industries: Food, Chemical, Petrochemical, Pharmaceutical
Additional Information
What is an Encapsulated O-ring?
FEP Encapsulated 'O'-ring seal is an O-ring bound by a seamless and uniform Fluorinated Ethylene Propylene (FEP) encapsulation, which encloses an elastomeric core, completely protecting it from the media. The combination of elastomers and encapsulation choice enables our encapsulated Seals to achieve a combination of temperature, chemical and cost performance unrivalled by Pure elastomeric solutions. The elastomeric core provides the energising sealing force.
Silicone Inner Core
Commercially the best inner core material option, providing a lower shore hardness and greater elasticity than Viton™/FKM - an excellent material choice for the majority of applications.
Technical Data
The FEP encapsulation is the essential component of the Chem-Ring® and it is resistant to practically all chemicals. Within normal application temperatures, FEP resins are vulnerable to only a few chemicals. In some instances, at or near the suggested service limit temperatures of FEP 205°C (400°F) a few chemicals at high concentrations have been reported to be reactive.
Compliance/Certifications
FDA, USP Class VI, EC 1935/2004 & LABS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Fluorinated Ethylene Propylene, Fluoroelastomer, Viton O-Ring O-Ring, 443.36 mm ID, 457.34 mm OD
- RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 26.34 mm ID, 37 mm OD
- RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 53.34 mm ID, 64 mm OD
- RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 34.65 mm ID, 38.21 mm OD
- RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 31.34 mm ID, 38.4 mm OD
- RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 34.52 mm ID, 41.58 mm OD
- RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 34.6 mm ID, 39.84 mm OD
- RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 34.29 mm ID, 44.95 mm OD
