RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 6.86 mm ID, 13.21 mm OD

Subtotal (1 Bag of 20 units)*

₩26,478.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 22일 부터 5 개 단위 배송
  • 추가로 2027년 1월 29일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩26,478.00₩1,324.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
727-123
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

6.86mm

Outside Diameter

13.21mm

Thickness

1.22mm

Minimum Operating Temperature

-25°C

Colour

Black

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

제외

RS PRO 6.86 mm Sealing Washer, Nitrile Butadiene Rubber


This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from a combination of nitrile butadiene rubber and mild steel, it ensures durability and resistance to a range of temperatures. Ideal for preventing leaks in piping systems, this washer is suitable for use in environments with temperatures ranging from -25 °C to 120 °C.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, making it suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Precision Fit: Inside diameter of 6.86 mm and outside diameter of 13.21 mm ensures a secure fit.
Thickness: 1.22 mm thickness provides optimal sealing performance.

Applications


Plumbing and piping systems
Industrial machinery
Automotive applications
Hydraulic systems

Additional Information


Complies with BS 21 and ISO 228 standards for threading and sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들