RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 4.12 mm ID, 7.26 mm OD

Subtotal (1 Bag of 25 units)*

₩29,832.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩29,832.00₩1,194.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
727-120
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

4.12mm

Outside Diameter

7.26mm

Colour

Black

Thickness

1.22mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

제외

RS PRO 4.12 mm Sealing Washer, Nitrile Butadiene Rubber


The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, this washer ensures durability and effective sealing under a range of temperatures.

Features and Benefits


Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively from -25 °C to 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Precise Dimensions: Inside diameter of 4.12 mm and outside diameter of 7.26 mm for accurate fitting.
Thickness: 1.22 mm thickness ensures robust sealing performance.

Applications


Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery

Additional Information


Colour: Black
Suitable for use in systems requiring compliance with BS 21 and ISO 228 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들