RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 6.85 mm ID, 13.27 mm OD

N

Subtotal (1 Bag of 10 units)*

₩30,950.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩30,950.00₩3,096.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
727-091
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

6.85mm

Outside Diameter

13.27mm

Colour

Black

Thickness

1.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

제외

RS PRO Black Sealing Washer, 6.85 mm Inside Diameter


This RS PRO sealing washer is designed to provide reliable sealing in various industrial applications. Made from Durable nitrile butadiene rubber and mild steel, it ensures a secure fit and effective sealing under different temperature conditions. Ideal for preventing leaks in piping systems, this washer is suitable for use in both high and low temperature environments.

Features and Benefits


Material: Nitrile butadiene rubber and mild steel construction for durability and flexibility
Temperature Range: Operates effectively between -25 °C and 120 °C for versatile application
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Inside Diameter: 6.85 mm for precise fitting
Outside Diameter: 13.27 mm for optimal coverage
Thickness: 1.3 mm for robust sealing performance

Applications


Plumbing systems
Industrial machinery
Automotive applications
Hydraulic systems

Additional Information


Complies with BS 21 and ISO 228 standards for threading and sealing
Suitable for use in environments with varying temperature conditions
Ideal for use in systems requiring reliable sealing solutions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들