RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 89.08 mm ID, 101.47 mm OD
- RS 제품 번호:
- 727-060
- 제조업체:
- RS PRO
N
Subtotal (1 unit)*
₩16,862.00
재고있음
- 추가로 2026년 11월 23일 부터 107 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,862.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 727-060
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 89.08mm | |
| Outside Diameter | 101.47mm | |
| Colour | Black | |
| Thickness | 3.25mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 89.08mm | ||
Outside Diameter 101.47mm | ||
Colour Black | ||
Thickness 3.25mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
제외
RS PRO 89.08 mm Sealing Washer 101.47 mm
The RS PRO Sealing Washer is designed for reliable sealing in various industrial applications. Constructed from Nitrile Butadiene Rubber and Mild Steel, it offers durability and resistance to a wide range of temperatures. Ideal for use in environments where secure sealing is critical.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility
Temperature Range: Operates effectively from -25 °C to 120 °C ensuring versatility in different environments
Standards Compliance: Meets BS 21 and ISO 228 standards for assured quality and performance
Dimensions: Inside diameter of 89.08 mm and outside diameter of 101.47 mm for precise fitting
Thickness: 3.25 mm providing robust sealing capability
Temperature Range: Operates effectively from -25 °C to 120 °C ensuring versatility in different environments
Standards Compliance: Meets BS 21 and ISO 228 standards for assured quality and performance
Dimensions: Inside diameter of 89.08 mm and outside diameter of 101.47 mm for precise fitting
Thickness: 3.25 mm providing robust sealing capability
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Colour: Black
Designed to meet rigorous industry standards ensuring reliability and safety in use
Designed to meet rigorous industry standards ensuring reliability and safety in use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 89.09 mm ID, 101.48 mm OD
- RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 33.89 mm ID, 42.8 mm OD
- RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 54.89 mm ID, 69.85 mm OD
- RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 38.96 mm ID, 47.75 mm OD
- RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 52 mm ID, 60 mm OD
- RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 43 mm ID, 54 mm OD
- RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 46 mm ID, 57 mm OD
