RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 60.58 mm ID, 73.03 mm OD
- RS 제품 번호:
- 727-055
- 제조업체:
- RS PRO
N
Subtotal (1 Bag of 2 units)*
₩22,588.00
재고있음
- 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩22,588.00 | ₩11,294.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 727-055
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 60.58mm | |
| Outside Diameter | 73.03mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 3.25mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 60.58mm | ||
Outside Diameter 73.03mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 3.25mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
제외
RS PRO 60.58 mm Sealing Washer, Nitrile Butadiene Rubber
This RS PRO sealing washer is designed to provide a reliable seal for various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it offers excellent durability and resistance to a wide range of temperatures. Ideal for use in environments where sealing against liquids or gases is critical, this washer ensures a tight fit and long-lasting performance.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Hydraulic systems
Automotive industry
Additional Information
Colour: Black
Inside Diameter: 60.58 mm
Outside Diameter: 73.03 mm
Thickness: 3.25 mm
Inside Diameter: 60.58 mm
Outside Diameter: 73.03 mm
Thickness: 3.25 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Mild Steel Bonded Seal Bonded Washer, 60.7 mm ID, 73 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer, 29.33 mm ID, 36.58 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer, 48.44 mm ID, 58.6 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer, 21.54 mm ID, 28.58 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer, 58.04 mm ID, 70.36 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer, 52 mm ID, 60 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer, 49 mm ID, 60 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer, 43 mm ID, 54 mm OD
