RS PRO Nitrile Rubber (NBR) O-Ring O-Ring, 0.375 in ID, 0.5 in OD

대량 구매 할인 받기

6개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩6,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 167 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 5₩6,620.00₩132.00-
6 - 29₩6,360.00₩128.003%
30 +₩5,220.00₩104.0021%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
689-631
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

0.375in

Outside Diameter

0.5in

Minimum Operating Temperature

-30°C

Colour

Black

Thickness

0.0625in

Maximum Operating Temperature

120°C

Hardness

Shore 70

Standards/Approvals

No

COO (Country of Origin):
IT
Hardness: NITRILE 70 SHORE

RS PRO Nitrile Rubber Imperial O-Rings


RS PRO imperial O-Rings made from Nitrile, the most widely used elastomer in sealing applications. These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion and is an ideal choice in most industries.

Features and Benefits:


Nitrile rubber material

Hardness 70 shore

Continuous operating temperature -40°C to 110°C, short term to 135°C

Resistant to mineral hydraulic oils and greases

Tolerance BS4518

Typical Applications:


Nitrile (NBR) is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration. Seals and O-rings are used in various fields and industries including:

Automotive

Plumbing

Aerospace

General engineering

FAQs

Types of Seals and O-rings

Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Caution

NBR is not suitable with Esters, Ozone, Retones, Aldehydes,Chlorinated and Nitro Carbons

관련된 링크들