Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 139.07 mm ID, 153.05 mm OD
- RS 제품 번호:
- 584-685
- 제조사 부품 번호:
- 162705
- 제조업체:
- Hutchinson Le Joint Français
Subtotal (2 units, in bags of 2)*
₩22,880.00
제조사가 재고 비축중
- 2026년 11월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩22,880.00 | ₩11,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 584-685
- 제조사 부품 번호:
- 162705
- 제조업체:
- Hutchinson Le Joint Français
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 139.07mm | |
| Outside Diameter | 153.05mm | |
| Thickness | 6.99mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Hardness | Shore A 50 | |
| Standards/Approvals | ISO 3601-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 139.07mm | ||
Outside Diameter 153.05mm | ||
Thickness 6.99mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Hardness Shore A 50 | ||
Standards/Approvals ISO 3601-1 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
관련된 링크들
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 139.07 mm ID, 153.05 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 139.07 mm ID, 153.05 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 139.07 mm ID, 153.05 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 139 mm ID, 147 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 145 mm ID, 153 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 139.3 mm ID, 146.36 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 139.37 mm ID, 144.61 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 139.5 mm ID, 145.5 mm OD
