Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 31.12 mm ID, 41.78 mm OD

Subtotal (1 Bag of 10 units)*

₩47,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩47,480.00₩4,748.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
584-338
제조사 부품 번호:
128754
제조업체:
Hutchinson Le Joint Français
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorelastomer

Inside Diameter

31.12mm

Outside Diameter

41.78mm

Minimum Operating Temperature

-25°C

Thickness

5.33mm

Maximum Operating Temperature

200°C

Hardness

Shore A 80

Standards/Approvals

EN549 - H3E1, EN682 - H80, ISO 3601-1, ISO 3601-3

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Very good resistance to mineral oils and household gases

Good resistance to chemicals and acids

Quite good mechanical strength and impermeability

Commonly used in high temperature hydraulic and pneumatic systems

Used in high vacuum applications and industrial valves and fittings

Compliance to EN549 and EN682 standard

관련된 링크들