Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 76.93 mm ID, 82.17 mm OD

Subtotal (1 Bag of 10 units)*

₩42,320.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
Bag(s)
Per Bag
한팩당*
1 +₩42,320.00₩4,232.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
583-804
제조사 부품 번호:
149428
제조업체:
Hutchinson Le Joint Français
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

76.93mm

Outside Diameter

82.17mm

Minimum Operating Temperature

30°C

Thickness

2.62mm

Maximum Operating Temperature

100°C

Hardness

Shore A 80

Standards/Approvals

EN549 - H3B1, ISO 3601-1, ISO 3601-3

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.

Resistance from Air, Heat and Cold

Mechanical properties are Traction and Compression set

관련된 링크들