Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 15.12 mm ID, 22.18 mm OD
- RS 제품 번호:
- 582-965
- 제조사 부품 번호:
- 115862
- 제조업체:
- Hutchinson Le Joint Français
Subtotal (1 Bag of 10 units)*
₩12,880.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩12,880.00 | ₩1,288.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 582-965
- 제조사 부품 번호:
- 115862
- 제조업체:
- Hutchinson Le Joint Français
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 15.12mm | |
| Outside Diameter | 22.18mm | |
| Thickness | 3.53mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | EN549 - H3B1, ISO 3601-1, ISO 3601-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 15.12mm | ||
Outside Diameter 22.18mm | ||
Thickness 3.53mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Hardness Shore A 80 | ||
Standards/Approvals EN549 - H3B1, ISO 3601-1, ISO 3601-3 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils and household gases
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
관련된 링크들
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 505 mm ID, 517 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 11 mm ID, 21 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 16 mm ID, 20 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 200 mm ID, 214 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 275 mm ID, 283 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 24 mm ID, 32 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 30 mm ID, 35 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 119 mm ID, 127 mm OD
