Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 44.64 mm ID, 51.68 mm OD
- RS 제품 번호:
- 582-873
- 제조사 부품 번호:
- 133619
- 제조업체:
- Hutchinson Le Joint Français
Subtotal (1 Bag of 10 units)*
₩72,860.00
제조사가 재고 비축중
- 2027년 1월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩72,860.00 | ₩7,286.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 582-873
- 제조사 부품 번호:
- 133619
- 제조업체:
- Hutchinson Le Joint Français
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 44.64mm | |
| Outside Diameter | 51.68mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 3.52mm | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | EN549 - H3E1, EN682 - H80 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 44.64mm | ||
Outside Diameter 51.68mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 3.52mm | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 80 | ||
Standards/Approvals EN549 - H3E1, EN682 - H80 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Very good resistance to mineral oils and household gases also atmospheric agents and fuels
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
관련된 링크들
- Hutchinson Le Joint Français O-Ring Kit Fluorelastomer
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 44.05 mm ID, 51.11 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 51 mm ID, 56 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 47 mm ID, 51 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 34 mm ID, 44 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 44 mm ID, 48 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 45 mm ID, 51.3 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 41 mm ID, 44.56 mm OD