Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 8.73 mm ID, 12.29 mm OD

Subtotal (1 Bag of 50 units)*

₩29,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩29,660.00₩594.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
581-345
제조사 부품 번호:
108406
제조업체:
Hutchinson Le Joint Français
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

8.73mm

Outside Diameter

12.29mm

Minimum Operating Temperature

30°C

Thickness

1.78mm

Maximum Operating Temperature

100°C

Hardness

Shore A 70

Standards/Approvals

ISO 3601-3, ISO 3601-1, EN549 - H3B2

COO (Country of Origin):
PT
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.

Resistance from Air, Heat and Cold

Mechanical properties are Traction and Compression set

관련된 링크들