Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 117.5 mm ID, 128.16 mm OD
- RS 제품 번호:
- 580-311
- 제조사 부품 번호:
- 158508
- 제조업체:
- Hutchinson Le Joint Français
Subtotal (1 Bag of 2 units)*
₩23,340.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩23,340.00 | ₩11,670.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 580-311
- 제조사 부품 번호:
- 158508
- 제조업체:
- Hutchinson Le Joint Français
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 117.5mm | |
| Outside Diameter | 128.16mm | |
| Minimum Operating Temperature | 50°C | |
| Thickness | 5.33mm | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | ISO 3601-3, ISO 3601-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 117.5mm | ||
Outside Diameter 128.16mm | ||
Minimum Operating Temperature 50°C | ||
Thickness 5.33mm | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 80 | ||
Standards/Approvals ISO 3601-3, ISO 3601-1 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
관련된 링크들
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 120 mm ID, 128 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 139.37 mm ID, 144.61 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 78.74 mm ID, 89.4 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 59.69 mm ID, 70.35 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 88.57 mm ID, 93.81 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 126.67 mm ID, 131.91 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 37.47 mm ID, 48.13 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 56.52 mm ID, 67.18 mm OD
